
09200160540 | |
|---|---|
DigiKey Part Number | 1195-6663-ND |
Manufacturer | |
Manufacturer Product Number | 09200160540 |
Description | CONN HOOD SIDE ENTRY SZ16A PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200160540 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.118" L x 1.417" W x 2.764" H (79.20mm x 36.00mm x 70.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,92000 Kč | 557,92 Kč |
| 10 | 474,13500 Kč | 4 741,35 Kč |
| 25 | 444,44360 Kč | 11 111,09 Kč |
| 50 | 423,23560 Kč | 21 161,78 Kč |
| 100 | 403,04610 Kč | 40 304,61 Kč |
| 250 | 377,83800 Kč | 94 459,50 Kč |
| 500 | 359,83138 Kč | 179 915,69 Kč |
| Unit Price without VAT: | 557,92000 Kč |
|---|---|
| Unit Price with VAT: | 675,08320 Kč |



















