



09200160252 | |
|---|---|
DigiKey Part Number | 1195-4625-ND |
Manufacturer | |
Manufacturer Product Number | 09200160252 |
Description | CONN BASE SIDE ENTRY SZ16A PG21 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200160252 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.740" L x 1.969" W x 2.244" H (95.00mm x 50.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,92000 Kč | 860,92 Kč |
| 10 | 731,69600 Kč | 7 316,96 Kč |
| 25 | 685,91240 Kč | 17 147,81 Kč |
| 50 | 653,18900 Kč | 32 659,45 Kč |
| 100 | 622,04060 Kč | 62 204,06 Kč |
| 250 | 583,14636 Kč | 145 786,59 Kč |
| Unit Price without VAT: | 860,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,71320 Kč |




















