Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09195146324740

DigiKey Part Number
09195146324740-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
09195146324740
Description
SEK/IDC THR/SMC LOW PROFILE STRA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09195146324740 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Mating
0.240" (6.10mm)
Packaging
Tape & Reel (TR)
Contact Length - Post
0.114" (2.90mm)
Part Status
Active
Insulation Height
0.350" (8.89mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Positions Loaded
All
Features
Keying Slot, Pick and Place
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 4 Wall
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40070,17113 Kč28 068,45 Kč
Manufacturers Standard Package
Unit Price without VAT:70,17113 Kč
Unit Price with VAT:84,90707 Kč