Parametric Equivalent
Parametric Equivalent

09195146824741 | |
|---|---|
DigiKey Part Number | 1195-09195146824741-ND |
Manufacturer | |
Manufacturer Product Number | 09195146824741 |
Description | SEK/IDC THR/SMC LOW PROFILE STRA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09195146824741 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09195147824 | HARTING | 0 | 1195-09195147824-ND | 54,77120 Kč | Parametric Equivalent |
| 09195147824741 | HARTING | 0 | 1195-09195147824741-ND | 57,99519 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 57,99519 Kč | 9 279,23 Kč |
| Unit Price without VAT: | 57,99519 Kč |
|---|---|
| Unit Price with VAT: | 70,17418 Kč |








