09195147824 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 57,99519 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 57,99519 Kč
Datasheet
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09195147824

DigiKey Part Number
1195-09195147824-ND
Manufacturer
Manufacturer Product Number
09195147824
Description
SEK/IDC THR/SMC LOW PROFILE STRA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
09195147824 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Contact Length - Post
0.114" (2.90mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Polarizing Key
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Copper Alloy
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09195146824741HARTING01195-09195146824741-ND57,99519 KčParametric Equivalent
09195147824741HARTING01195-09195147824741-ND57,99519 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10054,77120 Kč5 477,12 Kč
Manufacturers Standard Package
Unit Price without VAT:54,77120 Kč
Unit Price with VAT:66,27315 Kč