
09195146824 | |
|---|---|
DigiKey Part Number | 1195-09195146824-ND |
Manufacturer | |
Manufacturer Product Number | 09195146824 |
Description | SEK/IDC THR/SMC LOW PROFILE STRA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09195146824 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.455" (11.56mm) |
Connector Type | Contact Length - Post 0.114" (2.90mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,74500 Kč | 657,45 Kč |
| 25 | 61,61640 Kč | 1 540,41 Kč |
| 50 | 58,66840 Kč | 2 933,42 Kč |
| 100 | 55,86730 Kč | 5 586,73 Kč |
| 300 | 51,69847 Kč | 15 509,54 Kč |
| 500 | 49,86858 Kč | 24 934,29 Kč |
| 1 000 | 47,48929 Kč | 47 489,29 Kč |
| 2 500 | 44,51887 Kč | 111 297,18 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |







