Similar
Similar
Similar
Similar
Similar
Similar
Similar

09185306322 | |
|---|---|
DigiKey Part Number | 09185306322-ND |
Manufacturer | |
Manufacturer Product Number | 09185306322 |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185306322 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.177" (4.50mm) |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1761603-0 | TE Connectivity AMP Connectors | 428 | A113436-ND | 157,46000 Kč | Similar |
| 75869-133LF | Amphenol CS (FCI) | 933 | 609-75869-133LF-ND | 51,30000 Kč | Similar |
| 75869-333LF | Amphenol CS (FCI) | 0 | 75869-333LF-ND | 26,87913 Kč | Similar |
| HTST-115-01-L-D | Samtec Inc. | 122 | HTST-115-01-L-D-ND | 92,81000 Kč | Similar |
| TST-115-01-F-D-01 | Samtec Inc. | 0 | TST-115-01-F-D-01-ND | 81,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 117,33930 Kč | 11 733,93 Kč |
| Unit Price without VAT: | 117,33930 Kč |
|---|---|
| Unit Price with VAT: | 141,98055 Kč |










