30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185306803

DigiKey Part Number
09185306803-ND
Manufacturer
Manufacturer Product Number
09185306803
Description
CONN RCPT 30POS IDC 26-28AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
09185306803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
26-28 AWG
Contact Type
Female Socket
Features
Feed Through, Polarizing Key
Number of Positions
30
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 699
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
1060,23100 Kč602,31 Kč
10051,18770 Kč5 118,77 Kč
50045,69274 Kč22 846,37 Kč
1 00043,51271 Kč43 512,71 Kč
5 00038,84625 Kč194 231,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč