Similar
Similar
Similar
Similar

09185305914 | |
|---|---|
DigiKey Part Number | 09185305914-ND |
Manufacturer | |
Manufacturer Product Number | 09185305914 |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185305914 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.650" (16.51mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Gray |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5499910-7 | TE Connectivity AMP Connectors | 647 | AHE30H-ND | 187,70000 Kč | Similar |
| 71918-230LF | Amphenol CS (FCI) | 0 | 71918-230LF-ND | 33,22875 Kč | Similar |
| D3440-6202-AR | 3M | 1 759 | 3M157654-ND | 83,00000 Kč | Similar |
| N3440-6202RB | 3M | 758 | MHS30S-ND | 103,03000 Kč | Similar |
| N3440-6203RB | 3M | 0 | N3440-6203RB-ND | 72,30268 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 88,73600 Kč | 8 873,60 Kč |
| Unit Price without VAT: | 88,73600 Kč |
|---|---|
| Unit Price with VAT: | 107,37056 Kč |









