30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
9185306813
9185306813

09185306813

DigiKey Part Number
1195-1729-ND
Manufacturer
Manufacturer Product Number
09185306813
Description
CONN RCPT 30POS IDC 26-28AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
09185306813 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
26-28 AWG
Contact Type
Female Socket
Features
Feed Through, Polarizing Key, Strain Relief
Number of Positions
30
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,21000 Kč78,21 Kč
1066,44600 Kč664,46 Kč
10056,47460 Kč5 647,46 Kč
50050,41150 Kč25 205,75 Kč
1 00048,00665 Kč48 006,65 Kč
Manufacturers Standard Package
Unit Price without VAT:78,21000 Kč
Unit Price with VAT:94,63410 Kč