
09185307813 | |
|---|---|
DigiKey Part Number | 09185307813-ND |
Manufacturer | |
Manufacturer Product Number | 09185307813 |
Description | CONN RCPT 30POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185307813 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 30 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,54450 Kč | 5 954,45 Kč |
| Unit Price without VAT: | 59,54450 Kč |
|---|---|
| Unit Price with VAT: | 72,04885 Kč |








