Male Module without Contacts 8 (2x4) Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts 8 (2x4) Position Crimp
09140083121
09140083121

09140083121

DigiKey Part Number
1195-4079-ND
Manufacturer
Manufacturer Product Number
09140083121
Description
HAN MEGABIT SINGLE ENTRY CONTACT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 8 (2x4) Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140083121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
8 (2x4)
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
10A
Contact Type
Han® D
Operating Temperature
-40°C ~ 85°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1863,65000 Kč863,65 Kč
10734,13200 Kč7 341,32 Kč
25688,18000 Kč17 204,50 Kč
50655,35180 Kč32 767,59 Kč
100624,09840 Kč62 409,84 Kč
250585,08072 Kč146 270,18 Kč
Manufacturers Standard Package
Unit Price without VAT:863,65000 Kč
Unit Price with VAT:1 045,01650 Kč