Connector Cable Clamp For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030000143

DigiKey Part Number
1195-3335-ND
Manufacturer
Manufacturer Product Number
61030000143
Description
CABLE CLAMP METAL HOOD 9-37P
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp For D-Sub Backshell
Datasheet
 Datasheet
EDA/CAD Models
61030000143 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cable Clamp
For Use With/Related Products
D-Sub Backshell
Features
-
Number of Positions
9 ~ 37
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1133,55000 Kč133,55 Kč
10113,49400 Kč1 134,94 Kč
30105,01800 Kč3 150,54 Kč
50101,29860 Kč5 064,93 Kč
10096,46060 Kč9 646,06 Kč
25090,42244 Kč22 605,61 Kč
50086,10902 Kč43 054,51 Kč
1 00082,00286 Kč82 002,86 Kč
2 50076,87485 Kč192 187,12 Kč
Manufacturers Standard Package
Unit Price without VAT:133,55000 Kč
Unit Price with VAT:161,59550 Kč