



09140064701 | |
|---|---|
DigiKey Part Number | 1195-6642-ND |
Manufacturer | |
Manufacturer Product Number | 09140064701 |
Description | HAN LC MALE MODULE FOR 6 LC CONT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Module, Fiber Optic - LC Gray 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140064701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, Fiber Optic - LC | |
Gender | Male | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | Fiber Optic, LC | |
Operating Temperature | -40°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,12000 Kč | 284,12 Kč |
| 10 | 241,48200 Kč | 2 414,82 Kč |
| 26 | 225,74115 Kč | 5 869,27 Kč |
| 50 | 215,55720 Kč | 10 777,86 Kč |
| 100 | 205,27130 Kč | 20 527,13 Kč |
| 250 | 192,42756 Kč | 48 106,89 Kč |
| 500 | 183,25234 Kč | 91 626,17 Kč |
| 1 000 | 174,51791 Kč | 174 517,91 Kč |
| Unit Price without VAT: | 284,12000 Kč |
|---|---|
| Unit Price with VAT: | 343,78520 Kč |








