09140064711
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09140064711
09140064711
09140064711

09140064711

DigiKey Part Number
1195-6643-ND
Manufacturer
Manufacturer Product Number
09140064711
Description
HAN LC FEMALE MODULE FOR 6 LC CO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Module, Fiber Optic - LC Gray 6 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140064711 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module, Fiber Optic - LC
Gender
Female
Number of Positions
6
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
Fiber Optic, LC
Operating Temperature
-40°C ~ 85°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 507,47000 Kč1 507,47 Kč
101 281,44100 Kč12 814,41 Kč
261 197,93346 Kč31 146,27 Kč
501 143,97940 Kč57 198,97 Kč
1001 089,44230 Kč108 944,23 Kč
Unit Price without VAT:1 507,47000 Kč
Unit Price with VAT:1 824,03870 Kč