Contact Crimp Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140006350

DigiKey Part Number
1195-09140006350-ND
Manufacturer
Manufacturer Product Number
09140006350
Description
PNEUMATIC MALE CONTACT, METAL, F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin
Datasheet
 Datasheet
EDA/CAD Models
09140006350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Pneumatic
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1683,69000 Kč683,69 Kč
10581,16200 Kč5 811,62 Kč
30537,82867 Kč16 134,86 Kč
50518,79760 Kč25 939,88 Kč
100494,05350 Kč49 405,35 Kč
250463,16044 Kč115 790,11 Kč
Manufacturers Standard Package
Unit Price without VAT:683,69000 Kč
Unit Price with VAT:827,26490 Kč