
09140006460 | |
|---|---|
DigiKey Part Number | 1195-09140006460-ND |
Manufacturer | |
Manufacturer Product Number | 09140006460 |
Description | PNEUMATIC FEMALE CONTACT, METAL, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket |
Datasheet | Datasheet |
EDA/CAD Models | 09140006460 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 104,07000 Kč | 1 104,07 Kč |
| 10 | 938,46400 Kč | 9 384,64 Kč |
| 30 | 868,48433 Kč | 26 054,53 Kč |
| 50 | 837,76980 Kč | 41 888,49 Kč |
| 100 | 797,82530 Kč | 79 782,53 Kč |
| 250 | 756,71584 Kč | 189 178,96 Kč |
| Unit Price without VAT: | 1 104,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 335,92470 Kč |





