
8WD44400EA2 | |
|---|---|
DigiKey Part Number | 3473-8WD44400EA2-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44400EA2 |
Description | SIG.COL.MULT-FUNCTION SIREN ELEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Connector |
Datasheet | Datasheet |
EDA/CAD Models | 8WD44400EA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acoustic Element | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Multiple | |
Voltage - Supply | 115VAC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 869,48000 Kč | 9 869,48 Kč |
| Unit Price without VAT: | 9 869,48000 Kč |
|---|---|
| Unit Price with VAT: | 11 942,07080 Kč |










