
09140023501 | |
|---|---|
DigiKey Part Number | 1195-09140023501-ND |
Manufacturer | |
Manufacturer Product Number | 09140023501 |
Description | 2PIN PNEUMATIC MALE MODULE (FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Module, Pneumatic Blue 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, Pneumatic | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | Blue | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,42000 Kč | 244,42 Kč |
| 10 | 207,71200 Kč | 2 077,12 Kč |
| 26 | 194,16692 Kč | 5 048,34 Kč |
| 50 | 185,40820 Kč | 9 270,41 Kč |
| 100 | 176,56170 Kč | 17 656,17 Kč |
| 250 | 165,51380 Kč | 41 378,45 Kč |
| 500 | 157,62106 Kč | 78 810,53 Kč |
| 1 000 | 150,10735 Kč | 150 107,35 Kč |
| Unit Price without VAT: | 244,42000 Kč |
|---|---|
| Unit Price with VAT: | 295,74820 Kč |




