
09030006103 | |
|---|---|
DigiKey Part Number | 1195-1111-ND |
Manufacturer | |
Manufacturer Product Number | 09030006103 |
Description | DIN-SIGNAL HI CURRENT M 40A SLD |
Customer Reference | |
Detailed Description | Contact Power Pin Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09030006103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 114,20800 Kč | 1 142,08 Kč |
| 25 | 107,05640 Kč | 2 676,41 Kč |
| 50 | 101,94520 Kč | 5 097,26 Kč |
| 100 | 97,07800 Kč | 9 707,80 Kč |
| 300 | 89,83783 Kč | 26 951,35 Kč |
| 500 | 86,65958 Kč | 43 329,79 Kč |
| 1 000 | 82,52676 Kč | 82 526,76 Kč |
| 2 500 | 77,36654 Kč | 193 416,35 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |








