
09030006102 | |
|---|---|
DigiKey Part Number | 1195-1110-ND |
Manufacturer | |
Manufacturer Product Number | 09030006102 |
Description | DIN-SIGNAL HI CURRENT M 20A SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Power Pin Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09030006102 Models |
Category | Type Power |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Solder Cup |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 106,77500 Kč | 1 067,75 Kč |
| 25 | 100,07640 Kč | 2 501,91 Kč |
| 50 | 95,29320 Kč | 4 764,66 Kč |
| 100 | 90,74290 Kč | 9 074,29 Kč |
| 300 | 83,97590 Kč | 25 192,77 Kč |
| 500 | 81,00398 Kč | 40 501,99 Kč |
| 1 000 | 77,14098 Kč | 77 140,98 Kč |
| 2 500 | 72,31711 Kč | 180 792,77 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |






