
09030006203 | |
|---|---|
DigiKey Part Number | 1195-1122-ND |
Manufacturer | |
Manufacturer Product Number | 09030006203 |
Description | DIN-SGNL HI CURRENT F 40A SLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09030006203 Models |
Category | Type Power |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Solder Cup |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 121,74600 Kč | 1 217,46 Kč |
| 25 | 114,11160 Kč | 2 852,79 Kč |
| 50 | 108,66460 Kč | 5 433,23 Kč |
| 100 | 103,47600 Kč | 10 347,60 Kč |
| 300 | 95,75927 Kč | 28 727,78 Kč |
| 500 | 92,37146 Kč | 46 185,73 Kč |
| 1 000 | 87,96671 Kč | 87 966,71 Kč |
| 2 500 | 82,46620 Kč | 206 165,50 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |





