Lead Free Wire Solder Sn96.5Ag3.5 (96.5/3.5) 14 AWG, 16 SWG Spool, 17.64 oz (500g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1042097

DigiKey Part Number
1042097-ND
Manufacturer
Manufacturer Product Number
1042097
Description
96S ARAX 4C 1.6MM 0.5KG AM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Lead Free Wire Solder Sn96.5Ag3.5 (96.5/3.5) 14 AWG, 16 SWG Spool, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3.5 (96.5/3.5)
Diameter
0.063" (1.60mm)
Melting Point
430°F (221°C)
Flux Type
-
Wire Gauge
14 AWG, 16 SWG
Process
Lead Free
Form
Spool, 17.64 oz (500g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 685,09000 Kč1 685,09 Kč
51 452,09600 Kč7 260,48 Kč
101 361,76200 Kč13 617,62 Kč
401 197,09600 Kč47 883,84 Kč
801 122,05175 Kč89 764,14 Kč
1201 080,24033 Kč129 628,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 685,09000 Kč
Unit Price with VAT:2 038,95890 Kč