
865940 | |
|---|---|
DigiKey Part Number | 865940-ND |
Manufacturer | |
Manufacturer Product Number | 865940 |
Description | 99C C511 3C 0.81MM 0.5KG AM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 20 AWG, 21 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 440 ~ 464°F (227 ~ 240°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 890,24000 Kč | 1 890,24 Kč |
| 5 | 1 628,85600 Kč | 8 144,28 Kč |
| 20 | 1 432,21050 Kč | 28 644,21 Kč |
| 40 | 1 342,64875 Kč | 53 705,95 Kč |
| 60 | 1 292,75583 Kč | 77 565,35 Kč |
| 100 | 1 232,38100 Kč | 123 238,10 Kč |
| Unit Price without VAT: | 1 890,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 287,19040 Kč |









