
WIREFC-501332-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-501332-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-501332-0454 |
Description | SN99.3 CU0.7 CW818 3% 0.062" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Melting Point 441°F (227°C) |
Manufacturer Indium Corporation of America | Flux Type No-Clean |
Series | Wire Gauge 14 AWG, 16 SWG |
Packaging Spool | Process Lead Free |
Part Status Active | Form Spool, 1 lb (454 g) |
Type Wire Solder | Shelf Life 120 Months |
Composition Sn99.3Cu0.7 (99.3/0.7) | Shelf Life Start Date of Manufacture |
Diameter 0.062" (1.57mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 968,14000 Kč | 1 968,14 Kč |
| 5 | 1 695,92400 Kč | 8 479,62 Kč |
| 10 | 1 590,34700 Kč | 15 903,47 Kč |
| 25 | 1 460,47800 Kč | 36 511,95 Kč |
| 50 | 1 369,03180 Kč | 68 451,59 Kč |
| 100 | 1 283,02400 Kč | 128 302,40 Kč |
| Unit Price without VAT: | 1 968,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 381,44940 Kč |


