Metal, Steel Shelf, Sliding Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSP2U16

DigiKey Part Number
HM5900-ND
Manufacturer
Manufacturer Product Number
RSP2U16
Description
2U 16IN DEEP SLIDING SHELF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Sliding Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Shelf, Sliding
Manufacturer
Hammond Manufacturing
Color
Black
Series
Material
Metal, Steel
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Factory Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 022,59000 Kč4 022,59 Kč
53 399,19800 Kč16 995,99 Kč
103 225,29300 Kč32 252,93 Kč
Manufacturers Standard Package
Unit Price without VAT:4 022,59000 Kč
Unit Price with VAT:4 867,33390 Kč