
SRDRAWER2U | |
|---|---|
DigiKey Part Number | SRDRAWER2U-ND |
Manufacturer | |
Manufacturer Product Number | SRDRAWER2U |
Description | SMARTRACK 2U LOCKING RACK-MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Sliding | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | SmartRack™ Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 647,64000 Kč | 2 647,64 Kč |
| 5 | 2 273,58000 Kč | 11 367,90 Kč |
| Unit Price without VAT: | 2 647,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 203,64440 Kč |



