Metal, Steel Shelf, Sliding Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRDRAWER4U

DigiKey Part Number
SRDRAWER4U-ND
Manufacturer
Manufacturer Product Number
SRDRAWER4U
Description
SMARTRACK 4U LOCKING RACK-MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Sliding Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Shelf, Sliding
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
SmartRack™ Enclosures
Ventilation
Non-Vented
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 496,38000 Kč3 496,38 Kč
53 107,20000 Kč15 536,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3 496,38000 Kč
Unit Price with VAT:4 230,61980 Kč