
SRXUPANEL | |
|---|---|
DigiKey Part Number | TL2249-ND |
Manufacturer | |
Manufacturer Product Number | SRXUPANEL |
Description | RACK ENCLOSURE SERVER CABINET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Panel Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Kit | |
Size / Dimension | - | |
Features | Mounting Hardware | |
Color | - | |
Material | - | |
For Use With/Related Products | Standard 19 Inch Rack | |
Ventilation | Non-Vented | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 663,25000 Kč | 1 663,25 Kč |
| 5 | 1 421,85800 Kč | 7 109,29 Kč |
| 10 | 1 348,87000 Kč | 13 488,70 Kč |
| Unit Price without VAT: | 1 663,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 012,53250 Kč |










