Metal, Aluminum Chassis, Panel 16.700" L x 10.980" W x 0.510" H (424.18mm x 278.89mm x 12.95mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMP1913

DigiKey Part Number
HM1605-ND
Manufacturer
Manufacturer Product Number
RMP1913
Description
CHASSIS 16.7X10.98X0.51" UNPAINT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Panel 16.700" L x 10.980" W x 0.510" H (424.18mm x 278.89mm x 12.95mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
RMP1913 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Chassis, Panel
Size / Dimension
16.700" L x 10.980" W x 0.510" H (424.18mm x 278.89mm x 12.95mm)
Features
-
Color
Unpainted
Material
Metal, Aluminum
For Use With/Related Products
RMCS, RMCV Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1969,90000 Kč969,90 Kč
5829,17000 Kč4 145,85 Kč
10774,99400 Kč7 749,94 Kč
25708,77480 Kč17 719,37 Kč
50695,85700 Kč34 792,85 Kč
Manufacturers Standard Package
Unit Price without VAT:969,90000 Kč
Unit Price with VAT:1 173,57900 Kč