
RMCS191013BK1 | |
|---|---|
DigiKey Part Number | HM743-ND |
Manufacturer | |
Manufacturer Product Number | RMCS191013BK1 |
Description | RACK ALUM 13X17.0X10.5 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 13.000" L x 17.030" W x 10.500" H (330.20mm x 432.56mm x 266.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RMCS191013BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | 11.350" L x 15.280" W x 9.400" H (288.29mm x 388.11mm x 238.76mm) | |
Dimensions - Overall | 13.000" L x 17.030" W x 10.500" H (330.20mm x 432.56mm x 266.70mm) | |
Door | Aluminum | |
Features | Removable Front and Rear Panels | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Aluminum | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 092,43000 Kč | 5 092,43 Kč |
| 5 | 4 481,26800 Kč | 22 406,34 Kč |
| Unit Price without VAT: | 5 092,43000 Kč |
|---|---|
| Unit Price with VAT: | 6 161,84030 Kč |



