
RMCP10BK | |
|---|---|
DigiKey Part Number | HM5757-ND |
Manufacturer | |
Manufacturer Product Number | RMCP10BK |
Description | PANEL 16.720X10.480X0.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 16.720" L x 10.480" W x 0.500" H (424.69mm x 266.19mm x 12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RMCP10BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 16.720" L x 10.480" W x 0.500" H (424.69mm x 266.19mm x 12.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | RMCS, RMCV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,18000 Kč | 862,18 Kč |
| 5 | 726,57200 Kč | 3 632,86 Kč |
| 10 | 675,46400 Kč | 6 754,64 Kč |
| 25 | 613,70440 Kč | 15 342,61 Kč |
| 50 | 570,99440 Kč | 28 549,72 Kč |
| 100 | 560,93220 Kč | 56 093,22 Kč |
| Unit Price without VAT: | 862,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,23780 Kč |





