Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 13.000" L x 17.030" W x 5.250" H (330.20mm x 432.56mm x 133.35mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCV190513BK1

DigiKey Part Number
HM749-ND
Manufacturer
Manufacturer Product Number
RMCV190513BK1
Description
RACK ALUM 13X17.0X5.25 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 13.000" L x 17.030" W x 5.250" H (330.20mm x 432.56mm x 133.35mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RMCV190513BK1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Overall
13.000" L x 17.030" W x 5.250" H (330.20mm x 432.56mm x 133.35mm)
Manufacturer
Hammond Manufacturing
Door
Aluminum
Series
Features
Removable Front and Rear Panels
Packaging
Bulk
Ventilation
Bottom, Top
Part Status
Active
Material
Metal, Aluminum
Type
Table Top Rack Cabinet
Color
Black
Style
Enclosed, Bottom, Front, Sides, Top
Shipping Info
Shipped from DigiKey
Number of Units
3U
Base Product Number
Dimensions - Panel
11.350" L x 15.280" W x 4.150" H (288.29mm x 388.11mm x 105.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 024,69000 Kč4 024,69 Kč
53 400,96200 Kč17 004,81 Kč
103 227,18300 Kč32 271,83 Kč
Manufacturers Standard Package
Unit Price without VAT:4 024,69000 Kč
Unit Price with VAT:4 869,87490 Kč