Box ABS Gray Cover Included 6.890" L x 4.921" W (175.01mm x 124.99mm) X 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Cover Included 6.890" L x 4.921" W (175.01mm x 124.99mm) X 3.937" (100.00mm)
RL6585
RL6585

RL6585

DigiKey Part Number
HM1170-ND
Manufacturer
Manufacturer Product Number
RL6585
Description
BOX PLASTIC GRAY 6.89"L X 4.92"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 6.890" L x 4.921" W (175.01mm x 124.99mm) X 3.937" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RL6585 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.890" L x 4.921" W (175.01mm x 124.99mm)
Height
3.937" (100.00mm)
Area (L x W)
33.9in² (219cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.124" (3.15mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Factory Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1351,51000 Kč351,51 Kč
5300,48200 Kč1 502,41 Kč
10280,86900 Kč2 808,69 Kč
25256,87280 Kč6 421,82 Kč
50240,08700 Kč12 004,35 Kč
100224,40350 Kč22 440,35 Kč
250222,54520 Kč55 636,30 Kč
Manufacturers Standard Package
Unit Price without VAT:351,51000 Kč
Unit Price with VAT:425,32710 Kč