Enclosure ABS Hand Held 6.300" L x 3.350" W (160.02mm x 85.09mm) X 1.200" (30.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH3045BK

DigiKey Part Number
164-RH3045BK-ND
Manufacturer
Manufacturer Product Number
RH3045BK
Description
ENCLOSURE PLAS 6.3"L X 3.35"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure ABS Hand Held 6.300" L x 3.350" W (160.02mm x 85.09mm) X 1.200" (30.48mm)
Datasheet
 Datasheet
EDA/CAD Models
RH3045BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.300" L x 3.350" W (160.02mm x 85.09mm)
Height
1.200" (30.48mm)
Area (L x W)
20.7in² (134cm²)
Design
Hand Held
Material
Color
-
Thickness
0.070" (1.78mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 285
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,58000 Kč222,58 Kč
Manufacturers Standard Package
Unit Price without VAT:222,58000 Kč
Unit Price with VAT:269,32180 Kč