
09310006202 | |
|---|---|
DigiKey Part Number | 1195-09310006202-ND |
Manufacturer | |
Manufacturer Product Number | 09310006202 |
Description | HAN HSB FEMALE CONTACT AWG 10 (6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 10 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09310006202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 99,25800 Kč | 992,58 Kč |
| 25 | 93,03800 Kč | 2 325,95 Kč |
| 50 | 88,59060 Kč | 4 429,53 Kč |
| 100 | 84,36160 Kč | 8 436,16 Kč |
| 250 | 79,07932 Kč | 19 769,83 Kč |
| 500 | 75,30638 Kč | 37 653,19 Kč |
| 1 000 | 71,71489 Kč | 71 714,89 Kč |
| 2 500 | 67,23005 Kč | 168 075,12 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |











