



3058350 | |
|---|---|
DigiKey Part Number | 277-12468-ND |
Manufacturer | |
Manufacturer Product Number | 3058350 |
Description | CONN TERM BLK FEED THRU 2-8 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 2-8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3058350 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 125 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Wire Gauge or Range - AWG 2-8 AWG |
Part Status Active | Wire Gauge or Range - mm² 10-35mm² |
Type Feed Through | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 15.1mm | Stripping Length 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |















