Box Fiberglass/Polyester Gray Hinged Door, Lid 21.590" L x 17.590" W (548.39mm x 446.79mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ20168RTW

DigiKey Part Number
PJ20168RTW-ND
Manufacturer
Manufacturer Product Number
PJ20168RTW
Description
BOX FIBERGLASS 21.59"L X 17.59"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 21.590" L x 17.590" W (548.39mm x 446.79mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PJ20168RTW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Features
PCB Supports, Stainless Steel Hinges, Twist Latch, Window
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
21.590" L x 17.590" W (548.39mm x 446.79mm)
Weight
18 lbs (8.2 kg)
Height
10.000" (254.00mm)
Base Product Number
Area (L x W)
380in² (2452cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
117 293,38000 Kč17 293,38 Kč
Manufacturers Standard Package
Unit Price without VAT:17 293,38000 Kč
Unit Price with VAT:20 924,98980 Kč