Image for PJSP2016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSP2016

DigiKey Part Number
PJSP2016-ND
Manufacturer
Manufacturer Product Number
PJSP2016
Description
PANEL SWING 18.88X14.94"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 18.880" L x 14.940" W (479.55mm x 379.48mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
PJSP2016 Models
Product Attributes
Filter Similar Products
Category
Features
Hinged
Manufacturer
Hammond Manufacturing
For Use With/Related Products
PJ Series
Series
Size / Dimension
18.880" L x 14.940" W (479.55mm x 379.48mm)
Packaging
Box
Color
Unpainted
Part Status
Active
Material
Metal, Aluminum
Type
Panel, Inner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 19
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
14 670,17000 Kč4 670,17 Kč
Manufacturers Standard Package
Unit Price without VAT:4 670,17000 Kč
Unit Price with VAT:5 650,90570 Kč