
PJ20168RH | |
|---|---|
DigiKey Part Number | PJ20168RH-ND |
Manufacturer | |
Manufacturer Product Number | PJ20168RH |
Description | BOX FIBERGLASS 21.59"L X 17.59"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 21.590" L x 17.590" W (548.39mm x 446.79mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ20168RH Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Stainless Steel Hinges |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 21.590" L x 17.590" W (548.39mm x 446.79mm) | Weight 19 lbs (8.6 kg) |
Height 10.000" (254.00mm) | Base Product Number |
Area (L x W) 380in² (2452cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 646,32000 Kč | 10 646,32 Kč |
| Unit Price without VAT: | 10 646,32000 Kč |
|---|---|
| Unit Price with VAT: | 12 882,04720 Kč |







