Box Fiberglass/Polyester Gray Hinged Door, Lid 13.770" L x 11.900" W (349.76mm x 302.26mm) X 6.470" (164.34mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ12106T

DigiKey Part Number
PJ12106T-ND
Manufacturer
Manufacturer Product Number
PJ12106T
Description
BOX FIBERGLASS 13.77"L X 11.9"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 13.770" L x 11.900" W (349.76mm x 302.26mm) X 6.470" (164.34mm)
Datasheet
 Datasheet
EDA/CAD Models
PJ12106T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
13.770" L x 11.900" W (349.76mm x 302.26mm)
Height
6.470" (164.34mm)
Area (L x W)
164in² (1058cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Stainless Steel Hinges, Twist Latch
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 815,94000 Kč3 815,94 Kč
53 261,86600 Kč16 309,33 Kč
103 234,85900 Kč32 348,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3 815,94000 Kč
Unit Price with VAT:4 617,28740 Kč