
PJ12106RL | |
|---|---|
DigiKey Part Number | PJ12106RL-ND |
Manufacturer | |
Manufacturer Product Number | PJ12106RL |
Description | BOX FIBERGLASS 13.77"L X 11.9"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 13.770" L x 11.900" W (349.76mm x 302.26mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ12106RL Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Snap Latch, Stainless Steel Hinges |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 13.770" L x 11.900" W (349.76mm x 302.26mm) | Weight 8 lbs (3.6 kg) |
Height 8.000" (203.20mm) | Base Product Number |
Area (L x W) 164in² (1058cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 342,95000 Kč | 4 342,95 Kč |
| Unit Price without VAT: | 4 342,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 254,96950 Kč |









