
ESP1612 | |
|---|---|
DigiKey Part Number | ESP1612-ND |
Manufacturer | |
Manufacturer Product Number | ESP1612 |
Description | PANEL STEEL SWING 16X12" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 16.000" L x 12.000" W (406.40mm x 304.80mm) White |
Datasheet | Datasheet |
EDA/CAD Models | ESP1612 Models |
Category | Features Hinged |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 16.000" L x 12.000" W (406.40mm x 304.80mm) |
Packaging Box | Color White |
Part Status Active | Material Metal, Steel |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 253,88000 Kč | 3 253,88 Kč |
| Unit Price without VAT: | 3 253,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 937,19480 Kč |






