
EN4SD16128SS | |
|---|---|
DigiKey Part Number | HM5404-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD16128SS |
Description | BOX S STL NATURAL 16"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 16.000" L x 12.000" W (406.40mm x 304.80mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD16128SS Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 16.000" L x 12.000" W (406.40mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 8.000" (203.20mm) | Weight 16 lbs (7.3 kg) |
Area (L x W) 192in² (1239cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 017,21000 Kč | 15 017,21 Kč |
| 5 | 14 367,02000 Kč | 71 835,10 Kč |
| Unit Price without VAT: | 15 017,21000 Kč |
|---|---|
| Unit Price with VAT: | 18 170,82410 Kč |




