
EN4SD161210SS | |
|---|---|
DigiKey Part Number | EN4SD161210SS-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD161210SS |
Description | BOX S STL NATURAL 16"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 16.000" L x 12.000" W (406.40mm x 304.80mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD161210SS Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 16.000" L x 12.000" W (406.40mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 10.000" (254.00mm) | Weight 18 lbs (8.2 kg) |
Area (L x W) 192in² (1239cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 529,74000 Kč | 20 529,74 Kč |
| Unit Price without VAT: | 20 529,74000 Kč |
|---|---|
| Unit Price with VAT: | 24 840,98540 Kč |




