
EN4SD16126SS | |
|---|---|
DigiKey Part Number | HM5402-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD16126SS |
Description | BOX S STL NATURAL 16"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 16.000" L x 12.000" W (406.40mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD16126SS Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 16.000" L x 12.000" W (406.40mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 16 lbs (7.3 kg) |
Area (L x W) 192in² (1239cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 343,37000 Kč | 14 343,37 Kč |
| 5 | 13 639,03800 Kč | 68 195,19 Kč |
| Unit Price without VAT: | 14 343,37000 Kč |
|---|---|
| Unit Price with VAT: | 17 355,47770 Kč |




