
EP2416 | |
|---|---|
DigiKey Part Number | EP2416-ND |
Manufacturer | |
Manufacturer Product Number | EP2416 |
Description | PANEL STEEL 22.2X14.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 22.200" L x 14.200" W (563.88mm x 360.68mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP2416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 22.200" L x 14.200" W (563.88mm x 360.68mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 492,75000 Kč | 1 492,75 Kč |
| 5 | 1 259,41800 Kč | 6 297,09 Kč |
| 10 | 1 171,24700 Kč | 11 712,47 Kč |
| 25 | 1 064,65720 Kč | 26 616,43 Kč |
| 50 | 1 046,87620 Kč | 52 343,81 Kč |
| Unit Price without VAT: | 1 492,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 806,22750 Kč |



