Box Metal, Stainless Steel Natural Hinged Door, Lid 24.000" L x 16.000" W (609.60mm x 406.40mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD24168S16

DigiKey Part Number
EN4SD24168S16-ND
Manufacturer
Manufacturer Product Number
EN4SD24168S16
Description
BOX S STL NATURAL 24"L X 16"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 24.000" L x 16.000" W (609.60mm x 406.40mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD24168S16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 16.000" W (609.60mm x 406.40mm)
Height
8.000" (203.20mm)
Area (L x W)
384in² (2477cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
16 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
26 lbs (11.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 856,49000 Kč31 856,49 Kč
Manufacturers Standard Package
Unit Price without VAT:31 856,49000 Kč
Unit Price with VAT:38 546,35290 Kč