
EN4SD241610S16 | |
|---|---|
DigiKey Part Number | EN4SD241610S16-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD241610S16 |
Description | BOX S STL NATURAL 24"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 24.000" L x 16.000" W (609.60mm x 406.40mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD241610S16 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 24.000" L x 16.000" W (609.60mm x 406.40mm) | Shipping Info Shipped from DigiKey |
Height 10.000" (254.00mm) | Weight 30 lbs (13.6 kg) |
Area (L x W) 384in² (2477cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 633,08000 Kč | 35 633,08 Kč |
| Unit Price without VAT: | 35 633,08000 Kč |
|---|---|
| Unit Price with VAT: | 43 116,02680 Kč |




