
EN4SD241610LG | |
|---|---|
DigiKey Part Number | EN4SD241610LG-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD241610LG |
Description | BOX STEEL GRAY 24"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 16.000" W (609.60mm x 406.40mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD241610LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 16.000" W (609.60mm x 406.40mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 384in² (2477cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 30 lbs (13.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 701,65000 Kč | 7 701,65 Kč |
| 5 | 6 736,03200 Kč | 33 680,16 Kč |
| Unit Price without VAT: | 7 701,65000 Kč |
|---|---|
| Unit Price with VAT: | 9 318,99650 Kč |





